Part Details for HEX40-SC-00-17-A6-1 by TE Connectivity
Overview of HEX40-SC-00-17-A6-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEX40-SC-00-17-A6-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-HEX40-SC-00-17-A6-1-ND
|
DigiKey | HEX40-SC-00-17-A6-1 Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$303.5948 | Buy Now |
DISTI #
122384-000
|
Avnet Americas | HEX40-SC-00-17-A6-1 - Bulk (Alt: 122384-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$264.6976 / $318.5344 | Buy Now |
|
Onlinecomponents.com | HEX40-SC-00-17-A6-1 RoHS: Compliant | 0 |
|
$283.4700 / $721.0300 | Buy Now |
DISTI #
122384-000
|
TTI | Circular MIL Spec Backshells HEX40-SC-00-17-A6-1 Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$298.4700 / $310.5900 | Buy Now |
DISTI #
122384-000
|
Avnet Americas | HEX40-SC-00-17-A6-1 - Bulk (Alt: 122384-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$264.6976 / $318.5344 | Buy Now |
|
Master Electronics | HEX40-SC-00-17-A6-1 RoHS: Compliant | 0 |
|
$283.4700 / $721.0300 | Buy Now |
Part Details for HEX40-SC-00-17-A6-1
HEX40-SC-00-17-A6-1 CAD Models
HEX40-SC-00-17-A6-1 Part Data Attributes:
|
HEX40-SC-00-17-A6-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HEX40-SC-00-17-A6-1
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.98 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL |