Part Details for HEX41-AB-00-13-A3-1 by TE Connectivity
Overview of HEX41-AB-00-13-A3-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HEX41-AB-00-13-A3-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2322
|
Newark | Hex41-Ab-00-13-A3-1 |Raychem Te Connectivity HEX41-AB-00-13-A3-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$163.2400 / $204.8800 | Buy Now |
DISTI #
43M3352
|
Newark | Hex41-Ab-00-13-A3-1 |Raychem Te Connectivity HEX41-AB-00-13-A3-1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$186.6100 | Buy Now |
DISTI #
2266-HEX41-AB-00-13-A3-1-ND
|
DigiKey | CONN BCK ADPT SZ12 13 11/16-24 Min Qty: 1 Lead time: 9 Weeks Container: Tray MARKETPLACE PRODUCT |
6 In Stock |
|
$226.6300 / $235.3500 | Buy Now |
DISTI #
HEX41-AB-00-13-A3-1-ND
|
DigiKey | CONN BCK ADPT SZ12 13 11/16-24 Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$208.7212 | Buy Now |
DISTI #
039893-000
|
Avnet Americas | Connector Accessories Hexa Shield Adapter Aluminum Alloy Olive Drab - Bulk (Alt: 039893-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Bulk | 15 Factory Stock |
|
RFQ | |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy |
6 Partner Stock |
|
$204.5000 / $217.9700 | Buy Now |
DISTI #
16882210
|
Verical | Shrink Boot Adapters 180° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$212.5200 / $220.6900 | Buy Now |
DISTI #
039893-000
|
Avnet Americas | Connector Accessories Hexa Shield Adapter Aluminum Alloy Olive Drab - Bulk (Alt: 039893-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Bulk | 15 Factory Stock |
|
RFQ | |
DISTI #
RYCHEX41-AB-00-13-A3-1
|
Interstate Connecting Components | 0 |
|
$226.7941 / $230.1792 | Buy Now | |
DISTI #
TE Connectivity HEX41-AB-00-13-A3-1
|
PEI Genesis | HEX41-AB-00-13-A3-1 | 6 |
|
Buy Now |
Part Details for HEX41-AB-00-13-A3-1
HEX41-AB-00-13-A3-1 CAD Models
HEX41-AB-00-13-A3-1 Part Data Attributes:
|
HEX41-AB-00-13-A3-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HEX41-AB-00-13-A3-1
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.98 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |