Part Details for HEX41-AB-90-13-A3-1 by TE Connectivity
Overview of HEX41-AB-90-13-A3-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HEX41-AB-90-13-A3-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M3362
|
Newark | Hex41-Ab-90-13-A3-1 |Raychem Te Connectivity HEX41-AB-90-13-A3-1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$338.8000 | Buy Now |
DISTI #
35AC2323
|
Newark | Hex41-Ab-90-13-A3-1 |Raychem Te Connectivity HEX41-AB-90-13-A3-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$259.9800 | Buy Now |
DISTI #
HEX41-AB-90-13-A3-1-ND
|
DigiKey | CONN BCK ADPT SZ12 13 11/16-24 Min Qty: 25 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$378.9520 | Buy Now |
DISTI #
650-HEX41-AB-9013A31
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters HEX41-AB-90-13-A3-1 RoHS: Not Compliant | 0 |
|
$378.9400 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 90° 12 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy | 0 |
|
$353.8300 / $900.0000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
RYCHEX41-AB-90-13-A3-1
|
Interstate Connecting Components | 840553-000 | 0 |
|
$411.7648 | Buy Now |
DISTI #
TE Connectivity HEX41-AB-90-13-A3-1
|
PEI Genesis | HEX41-AB-90-13-A3-1 | 0 |
|
Buy Now | |
DISTI #
000000000002275121
|
Sager | Circular MIL Spec Strain Reliefs & Adapters HEX41-AB-90-13-A3-1 Min Qty: 1 | 0 |
|
$367.5000 / $420.0000 | Buy Now |
|
Master Electronics | Shrink Boot Adapters 90° 12 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy | 0 |
|
$353.8300 / $900.0000 | Buy Now |
Part Details for HEX41-AB-90-13-A3-1
HEX41-AB-90-13-A3-1 CAD Models
HEX41-AB-90-13-A3-1 Part Data Attributes:
|
HEX41-AB-90-13-A3-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HEX41-AB-90-13-A3-1
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.75 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |