Part Details for HEX41-AC-00-11-A2-3 by TE Connectivity
Overview of HEX41-AC-00-11-A2-3 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for HEX41-AC-00-11-A2-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M3370
|
Newark | Hex41-Ac-00-11-A2-3 |Raychem Te Connectivity HEX41-AC-00-11-A2-3 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$199.6800 | Buy Now |
DISTI #
HEX41-AC-00-11-A2-3-ND
|
DigiKey | CONN BACKSH BAND SZ11 B 9/16-24 Min Qty: 25 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$223.3380 | Buy Now |
DISTI #
000000000002275128
|
Sager | Circular MIL Spec Strain Reliefs & Adapters HEX41-AC-00-11-A2-3 | 0 |
|
Buy Now |