Part Details for HEX41-AC-00-15-A5-1 by TE Connectivity
Overview of HEX41-AC-00-15-A5-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEX41-AC-00-15-A5-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEX41-AC-00-15-A5-1-ND
|
DigiKey | CONN BCKSH ADP SZ14 15 13/16-20 Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$217.2208 | Buy Now |
|
Onlinecomponents.com | HEX41-AC-00-15-A5-1 RoHS: Compliant | 0 |
|
$196.6100 / $487.2300 | Buy Now |
DISTI #
RYCHEX41-AC-00-15-A5-1
|
Interstate Connecting Components | HEX41-AC-00-15-A5-1 | 0 |
|
Buy Now | |
|
Master Electronics | HEX41-AC-00-15-A5-1 RoHS: Compliant | 0 |
|
$196.6100 / $487.2300 | Buy Now |
Part Details for HEX41-AC-00-15-A5-1
HEX41-AC-00-15-A5-1 CAD Models
HEX41-AC-00-15-A5-1 Part Data Attributes
|
HEX41-AC-00-15-A5-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HEX41-AC-00-15-A5-1
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.98 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |