Part Details for HEX41-AC-00-15-A5-3-DS by TE Connectivity
Overview of HEX41-AC-00-15-A5-3-DS by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for HEX41-AC-00-15-A5-3-DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | HEX41-AC-00-15-A5-3-DS | 0 |
|
$185.1200 / $584.6100 | Buy Now |
DISTI #
000000000002275133
|
Sager | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
Buy Now | |
|
Master Electronics | HEX41-AC-00-15-A5-3-DS | 0 |
|
$185.1200 / $584.6100 | Buy Now |
Part Details for HEX41-AC-00-15-A5-3-DS
HEX41-AC-00-15-A5-3-DS CAD Models
HEX41-AC-00-15-A5-3-DS Part Data Attributes
|
HEX41-AC-00-15-A5-3-DS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HEX41-AC-00-15-A5-3-DS
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |