Part Details for HEX41-AC-00-17-A6-1 by TE Connectivity
Overview of HEX41-AC-00-17-A6-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEX41-AC-00-17-A6-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEX41-AC-00-17-A6-1-ND
|
DigiKey | CONN BCKSH ADP SZ16 17 15/16-20 Min Qty: 25 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$150.4896 | Buy Now |
|
Onlinecomponents.com | HEX40-AC-00-17-A6-1 RoHS: Compliant | 0 |
|
$135.2000 / $335.0500 | Buy Now |
DISTI #
000000000003584253
|
Sager | Circular MIL Spec Strain Reliefs & Adapters HEX41-AC-00-17-A6-1 | 0 |
|
Buy Now | |
|
Master Electronics | HEX40-AC-00-17-A6-1 RoHS: Compliant | 0 |
|
$135.2000 / $335.0500 | Buy Now |
Part Details for HEX41-AC-00-17-A6-1
HEX41-AC-00-17-A6-1 CAD Models
HEX41-AC-00-17-A6-1 Part Data Attributes
|
HEX41-AC-00-17-A6-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HEX41-AC-00-17-A6-1
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |