Part Details for HEX41-AC-90-21-A9-1 by TE Connectivity
Overview of HEX41-AC-90-21-A9-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for HEX41-AC-90-21-A9-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEX41-AC-90-21-A9-1-ND
|
DigiKey | CONN BCK ADPT SZ20 21 1 3/16-18 Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$536.7856 | Buy Now |
DISTI #
650-HEX41-AC-9021A91
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters HEX41-AC-90-21-A9-1 RoHS: Compliant | 0 |
|
$536.7700 | Order Now |
|
Onlinecomponents.com | HEX41-AC-90-21-A9-1 RoHS: Compliant | 0 |
|
$501.2000 / $1,274.8500 | Buy Now |
DISTI #
RYCHEX41-AC-90-21-A9-1
|
Interstate Connecting Components | 0 |
|
$583.2648 | Buy Now | |
DISTI #
000000000002766760
|
Sager | Circular MIL Spec Strain Reliefs & Adapters HEX41-AC-90-21-A9-1 Min Qty: 1 | 0 |
|
$520.5700 / $594.9300 | Buy Now |
|
Master Electronics | HEX41-AC-90-21-A9-1 RoHS: Compliant | 0 |
|
$501.2000 / $1,274.8500 | Buy Now |