Part Details for HEX54-AC-90-15-A5-2 by TE Connectivity
Overview of HEX54-AC-90-15-A5-2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HEX54-AC-90-15-A5-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEX54-AC-90-15-A5-2-ND
|
DigiKey | CONN BCKSH ADPT SZ12 14 7/8-20 Min Qty: 5 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$413.6560 | Buy Now |
|
Onlinecomponents.com | HEX54-AC-90-15-A5-2 RoHS: Compliant | 0 |
|
$317.7500 / $443.6900 | Buy Now |
DISTI #
000000000003123790
|
Sager | TE Connectivity HEX54-AC-90-15-A5-2 | 0 |
|
Buy Now | |
|
Master Electronics | HEX54-AC-90-15-A5-2 RoHS: Compliant | 0 |
|
$317.7500 / $443.6900 | Buy Now |
Part Details for HEX54-AC-90-15-A5-2
HEX54-AC-90-15-A5-2 CAD Models
HEX54-AC-90-15-A5-2 Part Data Attributes:
|
HEX54-AC-90-15-A5-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HEX54-AC-90-15-A5-2
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-83 | |
Shell Material | ALUMINUM ALLOY |