Part Details for HEXA6-AC-00-02-A25-1 by TE Connectivity
Overview of HEXA6-AC-00-02-A25-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for HEXA6-AC-00-02-A25-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2314
|
Newark | Hexa6-Ac-00-02-A25-1 |Raychem Te Connectivity HEXA6-AC-00-02-A25-1 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,387.5500 | Buy Now |
DISTI #
844-HEXA6-AC-00-02-A25-1-ND
|
DigiKey | HEXA6-AC-00-02-A25-1 Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,708.0580 | Buy Now |
DISTI #
600924-000
|
Avnet Americas | Straight Hexa Shield Adaptor with Plain Clamping Nut for ARINC 600 Connectors Electroless Nickel Aluminum Alloy - Bulk (Alt: 600924-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Bulk | 0 |
|
$2,405.9846 / $2,895.3374 | Buy Now |
DISTI #
650-HEXA6AC0002A251
|
Mouser Electronics | Standard Circular Connector ADAPTER RoHS: Compliant | 0 |
|
$2,688.9900 | Order Now |
|
Onlinecomponents.com | 180° 2 Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant |
6 In Stock |
|
$2,729.6400 / $2,943.9100 | Buy Now |
DISTI #
000000000003784155
|
Sager | Standard Circular Connector ADAPTER Min Qty: 1 | 0 |
|
$2,676.1500 / $2,780.4100 | Buy Now |
|
Master Electronics | 180° 2 Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant |
6 In Stock |
|
$2,729.6400 / $2,943.9100 | Buy Now |