There are no models available for this part yet.
Overview of HEXA6-AC-00-03-19-103-SB by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for HEXA6-AC-00-03-19-103-SB by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
844-HEXA6-AC-00-03-19-103-SB-ND
|
DigiKey | HEXA6-AC-00-03-19-103-SB Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,996.6516 | Buy Now | |
Onlinecomponents.com | HEXA6-AC-00-03-19-103-SB RoHS: Compliant | 0 |
|
$2,822.1100 / $7,494.0100 | Buy Now | ||
Master Electronics | HEXA6-AC-00-03-19-103-SB RoHS: Compliant | 0 |
|
$2,822.1100 / $7,494.0100 | Buy Now |