Part Details for HF0AA6240A700 by Kyocera AVX Components
Overview of HF0AA6240A700 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF0AA6240A700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-HF0AA6240A700-ND
|
DigiKey | RF FILT HIGH PASS 6.24GHZ 16ULGA Min Qty: 280 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8750 | Buy Now |
DISTI #
581-HF0AA6240A700
|
Mouser Electronics | Signal Conditioning 6240MHz Size 2616 RoHS: Compliant | 35 |
|
$30.2900 / $33.3200 | Buy Now |
DISTI #
HF0AA6240A700
|
Richardson RFPD | HIGH PASS FILTER RoHS: Compliant Min Qty: 1 | 35 |
|
$11.1100 | Buy Now |
Part Details for HF0AA6240A700
HF0AA6240A700 CAD Models
HF0AA6240A700 Part Data Attributes
|
HF0AA6240A700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
HF0AA6240A700
Kyocera AVX Components
General Purpose Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Average Input Power | 2 W | |
Center or Cutoff Frequency (fo/fc) | 7120 MHz | |
Filter Type | HIGH PASS FILTER | |
Height | 0.559 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.2 dB | |
JESD-609 Code | e4 | |
Length | 6.58 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | WAFFLE PACK | |
Terminal Finish | Gold (Au) | |
Width | 3.98 mm |