Part Details for HF261 by Siemens
Overview of HF261 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HF261-ND
|
DigiKey | HDSS FUS 2P2W 600V 30A N1 Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$360.0000 | Buy Now |
DISTI #
982-HF261
|
Mouser Electronics | Disconnect Switches HDSS FUS 2P2W 600V 30A N1 | 0 |
|
$343.2400 / $356.0000 | Order Now |
DISTI #
70820497
|
RS | Fusible Disconnect Switch, 2P 30A 600V, NEMA 1, HF Series | Siemens HF261 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$327.2400 / $363.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$286.4100 / $308.5600 | Buy Now |