Part Details for HF262R by Siemens
Overview of HF262R by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF262R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HF262R-ND
|
DigiKey | HDSS FUS 2P2W 600V 60A N3R Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$716.7600 | Buy Now |
DISTI #
982-HF262R
|
Mouser Electronics | Disconnect Switches HDSS FUS 2P2W 600V 60A N3R | 0 |
|
$644.7100 / $675.8800 | Order Now |
DISTI #
70821165
|
RS | 60A 2P 600V 2W FUSED HD TYPE 3R | Siemens HF262R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$657.9900 / $731.1000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$571.9700 / $605.3800 | Buy Now |