Part Details for HF262S by Siemens
Overview of HF262S by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF262S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HF262S-ND
|
DigiKey | HDSS FUS 2P2W 600V 60A N4X Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$2,375.6700 | Buy Now |
DISTI #
982-HF262S
|
Mouser Electronics | Disconnect Switches HDSS FUS 2P2W 600V 60A N4X | 0 |
|
$2,142.4400 | Order Now |
DISTI #
70821230
|
RS | 60A 2P 600V 2W FUSED HD TYPE 4X | Siemens HF262S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,256.8900 / $2,375.6700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,844.7000 / $1,949.6200 | Buy Now |