Part Details for HF263 by Siemens
Overview of HF263 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF263
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HF263-ND
|
DigiKey | HDSS FUS 2P2W 600V 100A N1 Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$762.5100 | Buy Now |
DISTI #
982-HF263
|
Mouser Electronics | Disconnect Switches HDSS FUS 2P2W 600V 100A N1 | 0 |
|
$682.2300 / $715.2000 | Order Now |
DISTI #
70820499
|
RS | 100A 2P 600V 2W FUSED HD TYPE 1 | Siemens HF263 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$686.2600 / $762.5100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$608.4700 / $644.0200 | Buy Now |