Part Details for HF263R by Siemens
Overview of HF263R by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF263R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HF263R-ND
|
DigiKey | HDSS FUS 2P2W 600V 100A N3R Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$1,108.9800 | Buy Now |
DISTI #
982-HF263R
|
Mouser Electronics | Disconnect Switches HDSS FUS 2P2W 600V 100A N3R | 0 |
|
$1,026.3200 | Order Now |
DISTI #
70821166
|
RS | 100A 2P 600V 2W FUSED HD TYPE 3R | Siemens HF263R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,053.5300 / $1,108.9800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$871.6800 / $923.1800 | Buy Now |