-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ | ||
DISTI #
HF30ACC201209-TD25
|
TTI | Ferrite Beads 7ohms@100MHz 1.5A Signal Line AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HF30ACC201209-TD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
HF30ACC201209-TD25
TDK Corporation
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 7 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 1.5 A | |
Width | 1.25 mm |