There are no models available for this part yet.
Overview of HF346 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HF346 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AC2499
|
Newark | Hf346=75Ohm140Mw12V Bist 2Coil |Potter&brumfield Te Connectivity HF346 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7000 | Buy Now | |
Onlinecomponents.com | RELAY-SPDT-2A-form C (1 CO)-75ohm-12VDC-Bistable 2 coils-140mW RoHS: Compliant |
401 In Stock |
|
$14.9700 / $22.3800 | Buy Now | ||
DISTI #
80331004
|
Verical | Signal Relay 12VDC 2A SPDT(14.6x9.4x10)mm SMD RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Americas - 400 |
|
$13.2800 | Buy Now | |
DISTI #
HF346
|
TME | Relay: electromagnetic, SPDT, Ucoil: 12VDC, 2A, HF3, SMT, 1028Ω, 3ms Min Qty: 1 | 0 |
|
$12.1700 / $15.8800 | RFQ | |
Master Electronics | RELAY-SPDT-2A-form C (1 CO)-75ohm-12VDC-Bistable 2 coils-140mW RoHS: Compliant |
401 In Stock |
|
$14.9700 / $22.3800 | Buy Now |