Part Details for HF362N by Siemens
Overview of HF362N by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF362N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HF362N-ND
|
DigiKey | HDSS FUS 3P4W 600V 60A N1 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$370.8000 | Buy Now |
DISTI #
982-HF362N
|
Mouser Electronics | Disconnect Switches HDSS FUS 3P4W 600V 60A N1 | 5 |
|
$393.9600 / $427.1200 | Buy Now |
DISTI #
70821111
|
RS | Fusible Disconnect Switch, 3P 60A 600V, NEMA 1, HF Series | Siemens HF362N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$389.7200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$400.4600 / $423.8600 | Buy Now |