There are no models available for this part yet.
Overview of HF363CR by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HF363CR by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-HF363CR-ND
|
DigiKey | HDSS FUS 3P3W 600V 100A N1 R CLI Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$894.0600 | Buy Now | |
DISTI #
982-HF363CR
|
Mouser Electronics | Disconnect Switches HDSS FUS 3P3W 600V 100A N1 R CLIP | 0 |
|
$870.9500 | Order Now | |
DISTI #
70821114
|
RS | 100A 3P 600V 3W FUSED HD T1 W/CLSR | Siemens HF363CR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$808.5700 / $898.4200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$702.7400 / $744.2700 | Buy Now |