-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 1.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R2342
|
Newark | Ferrite Bead, 0.05Ohm, 1.5A, 1812, Ferrite Case Style:1812 [4532 Metric], Dc Current Rating:1.5A, Product Range:Acc Series, Dc Resistance Max:0.05Ohm, Impedance Tolerance:± 25%, Automotive Qualification Standard:-, Impedance:125Ohm Rohs Compliant: Yes |Tdk HF50ACC453215-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1160 | Buy Now |
DISTI #
91R2334
|
Newark | Ferrite Bead, 0.05Ohm, 1.5A, 1812, Full Reel, Ferrite Case Style:1812 [4532 Metric], Impedance:125Ohm, Dc Current Rating:1.5A, Product Range:Acc Series, Dc Resistance Max:0.05Ohm, Impedance Tolerance:± 25%, Product Length:4.5Mm Rohs Compliant: Yes |Tdk HF50ACC453215-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
HF50ACC453215-T
|
Avnet Americas | Ferrite Bead, 1812 [4532 Metric], 125 Ohm, 1.5 A, 50 Milliohm, ± 25% - Tape and Reel (Alt: HF50ACC453215-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 4310 |
|
RFQ | ||
|
Bristol Electronics | 1851 |
|
RFQ | ||
|
Quest Components | HF50ACC453215T | 768 |
|
$0.1200 / $0.4000 | Buy Now |
|
Quest Components | HF50ACC453215T | 3448 |
|
$0.0812 / $0.4060 | Buy Now |
|
Quest Components | HF50ACC453215T | 50 |
|
$0.1827 / $0.4060 | Buy Now |
|
Quest Components | HF50ACC453215T | 766 |
|
$0.0840 / $0.4200 | Buy Now |
|
Quest Components | HF50ACC453215T | 612 |
|
$0.1464 / $0.4880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HF50ACC453215-T
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
HF50ACC453215-T
TDK Corporation
Ferrite Chip, 1 Function(s), 1.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case Code | 1812 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.5 mm | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 125 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1.5 A | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for HF50ACC453215-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HF50ACC453215-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFBM1V2012-600-R | Ferrite Chip, 1 Function(s), 3.5A, 2 Pin(s), | Eaton Corporation | HF50ACC453215-T vs MFBM1V2012-600-R |