Part Details for HF513-30-01-VE by Yamaichi Electronics Co Ltd
Overview of HF513-30-01-VE by Yamaichi Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF513-30-01-VE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2408-HF513-30-01-VE-ND
|
DigiKey | CONN FFC BOTTOM 30POS 0.5MM R/A Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$1.5600 / $2.4100 | Buy Now |
DISTI #
945-HF513-30-01-VE
|
Mouser Electronics | FFC & FPC Connectors AutoGrd 0.5mm Pitch ZIP FPC/FFC 30Pin | 0 |
|
$0.8670 / $0.8970 | Order Now |