Part Details for HFA-1K0225 by Eaton Bussmann
Overview of HFA-1K0225 by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFA-1K0225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFA-1K0225-ND
|
DigiKey | FUSE HOLDER 20A 250V 1/4 QUICK Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000002493247
|
Sager | Fuse Holder HFA FUSEHOLDER | 0 |
|
Buy Now |