There are no models available for this part yet.
Overview of HFA1100IJ by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HFA1100IJ by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 8 |
|
$4.3296 / $5.9040 | Buy Now |
CAD Models for HFA1100IJ by Intersil Corporation
Part Data Attributes for HFA1100IJ by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP8,.3
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
CURRENT-FEEDBACK
|
Bias Current-Max (IIB) @25C
|
50 µA
|
Common-mode Reject Ratio-Nom
|
46 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
10000 µV
|
JESD-30 Code
|
R-GDIP-T8
|
JESD-609 Code
|
e0
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Slew Rate-Min
|
1850 V/us
|
Slew Rate-Nom
|
2300 V/us
|
Supply Current-Max
|
33 mA
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Wideband
|
YES
|
Width
|
7.62 mm
|
Alternate Parts for HFA1100IJ
This table gives cross-reference parts and alternative options found for HFA1100IJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA1100IJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC409AJP | Operational Amplifier, 1 Func, 9500uV Offset-Max, BIPolar, PDIP8 | National Semiconductor Corporation | HFA1100IJ vs CLC409AJP |
OPA658PB | Video Amplifier, 1 Func, PDIP8, | Burr-Brown Corp | HFA1100IJ vs OPA658PB |
CLC401AJ-QML | OP-AMP, 11000uV OFFSET-MAX, CDIP8, CERDIP-8 | Texas Instruments | HFA1100IJ vs CLC401AJ-QML |
CLC401A8B | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP8, | Comlinear Corporation | HFA1100IJ vs CLC401A8B |
CLC410A8D | IC OP-AMP, 5000 uV OFFSET-MAX, 200 MHz BAND WIDTH, CDIP8, SIDE BRAZED, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | HFA1100IJ vs CLC410A8D |
5962-9200401MPA | OP-AMP, CDIP8, DIP-8 | Texas Instruments | HFA1100IJ vs 5962-9200401MPA |
CLC446A8B | OP-AMP, 7000uV OFFSET-MAX, 550MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | HFA1100IJ vs CLC446A8B |
5962-9203401MPA | IC OP-AMP, CDIP8, DIP-8, Operational Amplifier | National Semiconductor Corporation | HFA1100IJ vs 5962-9203401MPA |
OPA621KP | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDIP8, DIP-8 | Burr-Brown Corp | HFA1100IJ vs OPA621KP |
CLC409A8D | Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, CDIP8, | Comlinear Corporation | HFA1100IJ vs CLC409A8D |