Datasheets
HFA1212IP by:

DUAL BUFFER AMPLIFIER, PDIP8

Part Details for HFA1212IP by Rochester Electronics LLC

Overview of HFA1212IP by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HFA1212IP

HFA1212IP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HFA1212IP Part Data Attributes

HFA1212IP Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
HFA1212IP Rochester Electronics LLC DUAL BUFFER AMPLIFIER, PDIP8
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code DIP
Package Description ,
Pin Count 8
Reach Compliance Code unknown
Amplifier Type BUFFER
Average Bias Current-Max (IIB) 25 µA
Bandwidth (3dB)-Nom 240 MHz
Input Offset Voltage-Max 15000 µV
JESD-30 Code R-PDIP-T8
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED
Neg Supply Voltage Limit-Max -5.5 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Min 0.05 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status COMMERCIAL
Slew Rate-Nom 1100 V/us
Supply Voltage Limit-Max 5.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

HFA1212IP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HFA1212IP by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HFA1212IP by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of HFA1212IP would you like to use for your alert(s)?
  • Please alert me when HFA1212IP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HFA1212IP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HFA1212IP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HFA1212IP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HFA1212IP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HFA1212IP by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: