Parametric results for: HFA1212IP under Buffer Amplifiers

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: hfa1212ip
Select parts from the table below to compare.
Compare
Compare
HFA1212IP
Rochester Electronics LLC
Check for Price No No Active 15 mV 240 MHz 1100 V/us 25 µA 2 BUFFER 5 V -5 V BIPOLAR -5.5 V 50 mA 5.5 V INDUSTRIAL R-PDIP-T8 COMMERCIAL e0 NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE DUAL ROCHESTER ELECTRONICS INC DIP , 8 unknown
HFA1212IP
Intersil Corporation
Check for Price No Obsolete 15 mV 350 MHz 2000 V/us 25 µA 12.4 mA 2 BUFFER 5 V -5 V BIPOLAR 15 µA -5.5 V 50 mA 5.5 V INDUSTRIAL R-PDIP-T8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 9.585 mm INTERSIL CORP DIP PLASTIC, DIP-8 8 not_compliant EAR99 8542.33.00.01
HFA1212IP
Harris Semiconductor
Check for Price No Transferred 15 mV 240 MHz 1100 V/us 25 µA 12.6 mA 2 BUFFER 5 V -5 V BIPOLAR 15 µA -5.5 V 50 mA 5.5 V INDUSTRIAL R-PDIP-T8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP-8 unknown EAR99 8542.33.00.01