Part Details for HFA15TB60 by Vishay Intertechnologies
Overview of HFA15TB60 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for HFA15TB60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ |
Part Details for HFA15TB60
HFA15TB60 CAD Models
HFA15TB60 Part Data Attributes:
|
HFA15TB60
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HFA15TB60
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-220AC | |
Package Description | TO-220AC, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HFA15TB60
This table gives cross-reference parts and alternative options found for HFA15TB60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA15TB60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-HFA15PB60PBF | DIODE 15 A, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, MODIFIED TO-247AC, 2 PIN, Rectifier Diode | Vishay Semiconductors | HFA15TB60 vs VS-HFA15PB60PBF |
VS-HFA15PB60-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | HFA15TB60 vs VS-HFA15PB60-N3 |
HFA15TB60PBF | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | HFA15TB60 vs HFA15TB60PBF |
VS-HFA15TB60PBF | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | HFA15TB60 vs VS-HFA15TB60PBF |
HFA15PB60 | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-247AC, MODIFIED TO-247AC, 2 PIN | Vishay Intertechnologies | HFA15TB60 vs HFA15PB60 |
VS-HFA15PB60-N3 | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-247AC, 2 PIN | Vishay Intertechnologies | HFA15TB60 vs VS-HFA15PB60-N3 |