Part Details for HFA163090-0A2 by LAIRD PLC
Overview of HFA163090-0A2 by LAIRD PLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFA163090-0A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240-2130-ND
|
DigiKey | FERRITE CORE 210 OHM HINGED Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3280 In Stock |
|
$1.7322 / $3.8800 | Buy Now |
DISTI #
STEHFA163090-0A2
|
Heilind Electronics | Americas - 135 in Stock |
|
$2.1108 / $2.1778 | Buy Now | |
|
Bristol Electronics | 225 |
|
RFQ | ||
|
Quest Components | HIGH FREQUENCY SPLIT CORE FERRITE SUPPRESSORS FOR ROUND CABLE 210OHMS 300MHZ 9.09MM INSIDE SLOT | 12 |
|
$3.0800 / $4.2000 | Buy Now |
|
Quest Components | HIGH FREQUENCY SPLIT CORE FERRITE SUPPRESSORS FOR ROUND CABLE 210OHMS 300MHZ 9.09MM INSIDE SLOT | 180 |
|
$3.1080 / $5.0400 | Buy Now |
DISTI #
STEHFA163090-0A2
|
Interstate Connecting Components | 45 |
|
$2.1108 / $2.1778 | Buy Now |
Part Details for HFA163090-0A2
HFA163090-0A2 CAD Models
HFA163090-0A2 Part Data Attributes:
|
HFA163090-0A2
LAIRD PLC
Buy Now
|
Compare Parts:
HFA163090-0A2
LAIRD PLC
|
Samacsys Manufacturer | Laird Technologies |