Part Details for HFA16TA60C by International Rectifier
Overview of HFA16TA60C by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFA16TA60C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 357 |
|
$0.7875 / $2.1000 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, 600 Volt, TO-220AB | 3238 |
|
$0.5670 / $1.3500 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, 600 Volt, TO-220AB | 285 |
|
$0.9800 / $2.8000 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, 600 Volt, TO-220AB | 28 |
|
$2.1500 / $3.4400 | Buy Now |
Part Details for HFA16TA60C
HFA16TA60C CAD Models
HFA16TA60C Part Data Attributes
|
HFA16TA60C
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
HFA16TA60C
International Rectifier
Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, TO-220AB,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW NOISE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.055 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |