Part Details for HFA16TA60CSPBF by Vishay Intertechnologies
Overview of HFA16TA60CSPBF by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFA16TA60CSPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 737 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 2 ELEMENT, 8A, 600V V(RRM), SILICON | 589 |
|
$0.8640 / $2.1600 | Buy Now |
Part Details for HFA16TA60CSPBF
HFA16TA60CSPBF CAD Models
HFA16TA60CSPBF Part Data Attributes
|
HFA16TA60CSPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HFA16TA60CSPBF
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-263 | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS, LOW NOISE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.055 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HFA16TA60CSPBF
This table gives cross-reference parts and alternative options found for HFA16TA60CSPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA16TA60CSPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-HFA16TA60CSPBF | Rectifier Diode, 1 Phase, 2 Element, 8A, Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | Vishay Intertechnologies | HFA16TA60CSPBF vs VS-HFA16TA60CSPBF |
HFA16TA60CSTRL | Rectifier Diode, 1 Phase, 1 Element, 16A, 600V V(RRM), Silicon, | Vishay Intertechnologies | HFA16TA60CSPBF vs HFA16TA60CSTRL |
HFA16TA60CS | Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, D2PAK-3 | Vishay Intertechnologies | HFA16TA60CSPBF vs HFA16TA60CS |
VS-HFA16TA60CSTRLPBF | Rectifier Diode, 1 Phase, 2 Element, 8A, Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | Vishay Intertechnologies | HFA16TA60CSPBF vs VS-HFA16TA60CSTRLPBF |
HFA16TA60CSTRR | Rectifier Diode, 1 Phase, 1 Element, 16A, 600V V(RRM), Silicon, | Vishay Intertechnologies | HFA16TA60CSPBF vs HFA16TA60CSTRR |
VS-HFA16TA60CSTRRP | Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3/2 | Vishay Intertechnologies | HFA16TA60CSPBF vs VS-HFA16TA60CSTRRP |
VS-HFA16TA60CSR-M3 | Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | HFA16TA60CSPBF vs VS-HFA16TA60CSR-M3 |