HFA210NJ60CPBF
Description: Rectifier Diode, 1 Phase, 2 Element, 210A, Silicon, TO-244AB

Overview of HFA210NJ60CPBF by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for HFA210NJ60CPBF by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HFA210NJ60CPBF by Vishay Semiconductors

HFA210NJ60CPBF
Vishay Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
TO-244AB
JESD-30 Code
R-PUFM-X2
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
210 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Reverse Recovery Time-Max
0.14 µs
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. HFA210NJ60CPBF
    Vishay Semiconductors
    Rectifier Diode, 1 Phase, 2 Element, 210A, Silicon, TO-244AB
    VS

Alternate Parts for HFA210NJ60CPBF

This table gives cross-reference parts and alternative options found for HFA210NJ60CPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA210NJ60CPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HFA210NJ60CPBF Rectifier Diode, 1 Phase, 2 Element, 235A, 600V V(RRM), Silicon, TO-244, ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies HFA210NJ60CPBF vs HFA210NJ60CPBF
HFA210NJ60C Rectifier Diode, 1 Phase, 2 Element, 210A, 600V V(RRM), Silicon, TO-244AB International Rectifier HFA210NJ60CPBF vs HFA210NJ60C
Part Number Description Manufacturer Compare
HFA210NJ60C Rectifier Diode, 1 Phase, 2 Element, 210A, 600V V(RRM), Silicon, TO-244AB International Rectifier HFA210NJ60CPBF vs HFA210NJ60C
HFA210NJ60CPBF Rectifier Diode, 1 Phase, 2 Element, 235A, 600V V(RRM), Silicon, TO-244, ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies HFA210NJ60CPBF vs HFA210NJ60CPBF

Related Parts for HFA210NJ60CPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HFA210NJ60CPBF by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HFA210NJ60CPBF by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of HFA210NJ60CPBF would you like to use for your alert(s)?
  • Please alert me when HFA210NJ60CPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HFA210NJ60CPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HFA210NJ60CPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HFA210NJ60CPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HFA210NJ60CPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HFA210NJ60CPBF by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: