Part Details for HFA240NJ40C by Vishay Intertechnologies
Overview of HFA240NJ40C by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFA240NJ40C
HFA240NJ40C CAD Models
HFA240NJ40C Part Data Attributes
|
HFA240NJ40C
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HFA240NJ40C
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 2 Element, 244A, 400V V(RRM), Silicon, TO-244AB, TO-244AB, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-244AB | |
Package Description | TO-244AB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | TO-244AB | |
JESD-30 Code | R-PUFM-X2 | |
Non-rep Pk Forward Current-Max | 900 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 244 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.12 µs | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for HFA240NJ40C
This table gives cross-reference parts and alternative options found for HFA240NJ40C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA240NJ40C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA240NJ40C | Rectifier Diode, 1 Phase, 2 Element, 240A, Silicon, TO-244AB | Vishay Semiconductors | HFA240NJ40C vs HFA240NJ40C |
HFA240NJ40C | Rectifier Diode, 1 Phase, 2 Element, 240A, 400V V(RRM), Silicon, TO-244AB, | International Rectifier | HFA240NJ40C vs HFA240NJ40C |