Part Details for HFA3101B by Renesas Electronics Corporation
Overview of HFA3101B by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Transportation and Logistics
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HFA3101BZ | Renesas Electronics Corporation | Gilbert Cell UHF Transistor Array | |
HFA3101BZ96 | Renesas Electronics Corporation | Gilbert Cell UHF Transistor Array |
Price & Stock for HFA3101B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFA3101B
|
Avnet Americas | Trans GP BJT NPN 8V 0.03A 8-Pin SOIC N - Rail/Tube (Alt: HFA3101B) RoHS: Not Compliant Min Qty: 61 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 747 Partner Stock |
|
RFQ | |
DISTI #
C1S329800012225
|
Chip1Stop | Trans GP BJT NPN 8V 0.03A 8-Pin SOIC N RoHS: Not Compliant pbFree: Yes | 30 |
|
$8.7300 | Buy Now |
Part Details for HFA3101B
HFA3101B CAD Models
HFA3101B Part Data Attributes
|
HFA3101B
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HFA3101B
Renesas Electronics Corporation
RF Small Signal Bipolar Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 8 V | |
Configuration | COMPLEX | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 6 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10000 MHz |