Part Details for HFA3127MJ/883 by Harris Semiconductor
Overview of HFA3127MJ/883 by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HFA3127MJ/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HFA3127MJ/883-ND
|
DigiKey | DUAL MARKED (5962-9474901MEA) Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
986 In Stock |
|
$26.7200 | Buy Now |
|
Rochester Electronics | ULTRA HIGH FREQUENCY TRANSISTOR ARRAY - Dual marked (5962-9474901MEA) RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 986 |
|
$22.9300 / $26.9700 | Buy Now |
Part Details for HFA3127MJ/883
HFA3127MJ/883 CAD Models
HFA3127MJ/883 Part Data Attributes
|
HFA3127MJ/883
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HFA3127MJ/883
Harris Semiconductor
RF Small Signal Bipolar Transistor, 0.0113A I(C), 5-Element, Ultra High Frequency Band, Silicon, NPN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.0113 A | |
Collector-Emitter Voltage-Max | 8 V | |
Configuration | SEPARATE, 5 ELEMENTS | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Number of Elements | 5 | |
Number of Terminals | 16 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MILITARY STANDARD (USA) | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8000 MHz |