-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra High Frequency Transistor Arrays, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFA3127RZ96-ND
|
DigiKey | RF TRANS 5 NPN 12V 8GHZ 16QFN Min Qty: 6000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3015 | Buy Now |
DISTI #
HFA3127RZ96
|
Avnet Americas | Trans GP BJT NPN 8V 0.065A 16-Pin QFN EP T/R - Tape and Reel (Alt: HFA3127RZ96) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$7.4041 / $8.4535 | Buy Now |
DISTI #
968-HFA3127RZ96
|
Mouser Electronics | RF Bipolar Transistors W/ANNEAL TXARRAY 5X NPN 16LD 3X3 RoHS: Compliant | 0 |
|
$7.2900 | Order Now |
DISTI #
HFA3127RZ96
|
Avnet Americas | Trans GP BJT NPN 8V 0.065A 16-Pin QFN EP T/R - Tape and Reel (Alt: HFA3127RZ96) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$7.4041 / $8.4535 | Buy Now |
DISTI #
HFA3127RZ96
|
Avnet Americas | Trans GP BJT NPN 8V 0.065A 16-Pin QFN EP T/R - Tape and Reel (Alt: HFA3127RZ96) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$7.4041 / $8.4535 | Buy Now |
DISTI #
HFA3127RZ96
|
Avnet Silica | Trans GP BJT NPN 8V 0.065A 16-Pin QFN EP T/R (Alt: HFA3127RZ96) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HFA3127RZ96
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HFA3127RZ96
Renesas Electronics Corporation
Ultra High Frequency Transistor Arrays, QFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | CHIP CARRIER, S-PQCC-N16 | |
Pin Count | 16 | |
Manufacturer Package Code | L16.3X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | LOW NOISE | |
Collector-Emitter Voltage-Max | 8 V | |
Configuration | SEPARATE, 5 ELEMENTS | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 5 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8000 MHz |