Diodes
HFA35HB60CSCV
Description: Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-254AA, TO-254AA, 3 PIN

Overview of HFA35HB60CSCV by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for HFA35HB60CSCV by International Rectifier

Part # Manufacturer Description Stock Price Buy
NexGen Digital   53
RFQ

CAD Models for HFA35HB60CSCV by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HFA35HB60CSCV by International Rectifier

HFA35HB60CSCV
International Rectifier
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-254AA
Package Description
TO-254AA, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
ULTRA FAST SOFT RECOVERY
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
TO-254AA
JESD-30 Code
S-XSFM-P3
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
150 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
30 A
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
0.088 µs
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
SINGLE
Want to compare parts?
  1. HFA35HB60CSCV
    International Rectifier
    Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-254AA, TO-254AA, 3 PIN
    VS

Related Parts for HFA35HB60CSCV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HFA35HB60CSCV by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HFA35HB60CSCV by International Rectifier

Select Manufacturer
Which Manufacturer of HFA35HB60CSCV would you like to use for your alert(s)?
  • Please alert me when HFA35HB60CSCV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HFA35HB60CSCV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HFA35HB60CSCV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HFA35HB60CSCV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HFA35HB60CSCV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HFA35HB60CSCV by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: