There are no models available for this part yet.
Overview of HFA3663IA by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for HFA3663IA by Intersil Corporation
Part Data Attributes for HFA3663IA by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
SSOP
|
Package Description
|
PLASTIC, SSOP-20
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Qualification Status
|
Not Qualified
|
Telecom IC Type
|
RF AND BASEBAND CIRCUIT
|
Terminal Finish
|
TIN LEAD
|
Alternate Parts for HFA3663IA
This table gives cross-reference parts and alternative options found for HFA3663IA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA3663IA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA3663IA96 | RF and Baseband Circuit | Harris Semiconductor | HFA3663IA vs HFA3663IA96 |