Part Details for HFA3664IA by Intersil Corporation
Overview of HFA3664IA by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for HFA3664IA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 2.7GHZ UPCONVERTER WITH GAIN CONTROL ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 700 |
|
$5.7100 / $6.7200 | Buy Now |
Part Details for HFA3664IA
HFA3664IA CAD Models
HFA3664IA Part Data Attributes
|
HFA3664IA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HFA3664IA
Intersil Corporation
TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | PLASTIC, SSOP-20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Qualification Status | Not Qualified | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Terminal Finish | TIN LEAD |
Alternate Parts for HFA3664IA
This table gives cross-reference parts and alternative options found for HFA3664IA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA3664IA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA3664IA | RF and Baseband Circuit | Harris Semiconductor | HFA3664IA vs HFA3664IA |