There are no models available for this part yet.
Overview of HFB123049-300 by Laird Performance Material
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HFB123049-300 by Laird Performance Material
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HFB123049-300
|
Avnet Americas | Ferrite Core, Cylindrical, 300 Ohm, 25.4 mm Length, 4.88 mm ID, 12.32 mm OD - Bulk (Alt: HFB123049-300) RoHS: Compliant Min Qty: 1440 Package Multiple: 720 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7313 / $0.9681 | Buy Now | |
DISTI #
875-HFB123049-300
|
Mouser Electronics | Ferrite Cable Cores 258ohms 300MHz 4.88mm Inside Dia. RoHS: Compliant | 1361 |
|
$0.8280 / $2.3200 | Buy Now | |
DISTI #
71600827
|
RS | FCCRnd, Sld, HF,12.32x4.88x25.4 | Laird Performance Materials HFB123049-300 RoHS: Not Compliant Min Qty: 1440 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5100 | RFQ | |
DISTI #
HFB123049-300
|
TTI | Ferrite Cable Cores 258ohms 300MHz 4.88mm Inside Dia. RoHS: Compliant pbFree: Pb-Free Min Qty: 1440 Package Multiple: 720 Container: Each | Americas - 0 |
|
$0.8300 / $0.8500 | Buy Now | |
DISTI #
HFB123049-300
|
Avnet Abacus | Ferrite Core, Cylindrical, 300 Ohm, 25.4 mm Length, 4.88 mm ID, 12.32 mm OD (Alt: HFB123049-300) RoHS: Compliant Min Qty: 1440 Package Multiple: 720 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |