Part Details for HFB143064-300 by Laird Performance Material
Overview of HFB143064-300 by Laird Performance Material
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFB143064-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFB143064-300
|
Avnet Americas | Ferrite Core, Cylindrical, 315 Ohm, 28.58 mm Length, 6.35 mm ID, 14.27 mm OD - Bulk (Alt: HFB143064-300) RoHS: Compliant Min Qty: 968 Package Multiple: 484 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8818 / $1.4006 | Buy Now |
DISTI #
875-HFB143064-300
|
Mouser Electronics | Ferrite Cable Cores 270ohms 300MHz 6.35mm Inside Dia. RoHS: Compliant | 1720 |
|
$1.3800 / $2.9800 | Buy Now |
DISTI #
70065415
|
RS | EMI Ferrite Cylindrical Core, Id .250In, 270Ohms @300MHz, High Frequency | Laird Performance Materials HFB143064-300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3700 / $2.7800 | RFQ |
DISTI #
HFB143064-300
|
TTI | Ferrite Cable Cores 270ohms 300MHz 6.35mm Inside Dia. RoHS: Compliant pbFree: Pb-Free Min Qty: 968 Package Multiple: 484 Container: Each | Americas - 0 |
|
$0.9400 / $1.3400 | Buy Now |
DISTI #
HFB143064-300
|
Avnet Abacus | Ferrite Core, Cylindrical, 315 Ohm, 28.58 mm Length, 6.35 mm ID, 14.27 mm OD (Alt: HFB143064-300) RoHS: Compliant Min Qty: 968 Package Multiple: 484 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |