Part Details for HFB152034-000 by Laird Performance Material
Overview of HFB152034-000 by Laird Performance Material
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFB152034-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFB152034-000
|
Avnet Americas | Ferrite Core, Cylindrical, 190 Ohm, 10 mm Length, 3.38 mm ID, 15.24 mm OD - Bulk (Alt: HFB152034-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1578 |
|
$0.5786 | Buy Now |
DISTI #
875-HFB152034-000
|
Mouser Electronics | Ferrite Cable Cores 165ohms 300MHz 3.38mm Inside Dia. RoHS: Compliant | 1900 |
|
$0.6100 / $1.4800 | Buy Now |
DISTI #
71600831
|
RS | FCCRnd, Sld, HF,15.24x3.38x10 | Laird Performance Materials HFB152034-000 RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1100 | RFQ |
DISTI #
HFB152034-000
|
Avnet Abacus | Ferrite Core, Cylindrical, 190 Ohm, 10 mm Length, 3.38 mm ID, 15.24 mm OD (Alt: HFB152034-000) RoHS: Compliant Min Qty: 1920 Package Multiple: 960 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |