Part Details for HFB16HY20CCSCS-00 by Infineon Technologies AG
Overview of HFB16HY20CCSCS-00 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFB16HY20CCSCS-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFB16HY20CCSCS-00
|
Avnet Americas | Fast / Ultrafast Diode, 200 V, 16 A, Dual Common Cathode, 1.15 V, 30 ns, 130 A, TO-257AA, 3 Pins - Bulk (Alt: HFB16HY20CCSCS-00) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HFB16HY20CCSCS-00
|
Avnet Americas | Fast / Ultrafast Diode, 200 V, 16 A, Dual Common Cathode, 1.15 V, 30 ns, 130 A, TO-257AA, 3 Pins - Bulk (Alt: HFB16HY20CCSCS-00) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |