Part Details for HFB3 by TE Connectivity
Overview of HFB3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFB3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9801
|
Newark | Hfb3=F8360 |Corcom Te Connectivity HFB3 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1734 |
|
$18.1100 / $19.6700 | Buy Now |
DISTI #
94T3722
|
Newark | Filter, Single Phase, Emi, 500Ma, 280Ua, Filter Applications:General Purpose, Voltage Rating:277Vac, Current Rating:500A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Wire Leaded, Product Range:- Rohs Compliant: Yes |Corcom Te Connectivity HFB3 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7600 / $18.1900 | Buy Now |
DISTI #
2266-HFB3-ND
|
DigiKey | AC Power Entry Modules M Series Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
1734 In Stock |
|
$13.6900 / $17.4600 | Buy Now |
DISTI #
8-1609095-8
|
Avnet Americas | Power Line Filter 50Hz/60Hz 0.5A 277VAC/277VDC Wire Lead Flange Mount - Bulk (Alt: 8-1609095-8) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
$13.4992 / $16.2448 | Buy Now |
DISTI #
592-HFB3
|
Mouser Electronics | Power Line Filters 227V 0.5A 50/60Hz RoHS: Compliant | 80 |
|
$14.4500 / $17.4900 | Buy Now |
|
Onlinecomponents.com | Power Line Filter 50Hz/60Hz 0.5A 277VAC/277VDC Wire Lead Flange Mount RoHS: Compliant |
1857 In Stock |
|
$13.3600 / $19.7900 | Buy Now |
|
Onlinecomponents.com | Power Line Filter 50Hz/60Hz 0.5A 277VAC/277VDC Wire Lead Flange Mount RoHS: Compliant |
1732 In Stock |
|
$10.8200 / $20.8300 | Buy Now |
DISTI #
8-1609095-8
|
Avnet Americas | Power Line Filter 50Hz/60Hz 0.5A 277VAC/277VDC Wire Lead Flange Mount - Bulk (Alt: 8-1609095-8) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
$13.4992 / $16.2448 | Buy Now |
DISTI #
CORHFB3
|
Interstate Connecting Components | 8-1609095-8 HFB3=F8360 | 7 |
|
$16.7692 / $18.1588 | Buy Now |
|
Master Electronics | Power Line Filter 50Hz/60Hz 0.5A 277VAC/277VDC Wire Lead Flange Mount RoHS: Compliant |
1857 In Stock |
|
$13.3600 / $19.7900 | Buy Now |
Part Details for HFB3
HFB3 CAD Models
HFB3 Part Data Attributes:
|
HFB3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HFB3
TE Connectivity
Single Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.12 mA | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 277 V |