Filter Your Search
1 - 10 of 57 results
|
HFB3
TE Connectivity
|
$17.6270 | Yes | Active | 277 V | 500 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 120 µA | 50 °C | -10 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
HFB-380C
Pulse Electronics Corporation
|
Check for Price | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | PULSE ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HFB35HB20CPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | NO | S-MSFM-P3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.10.00.80 | HERMETIC SEALED PACKAGE-3 | ULTRA FAST SOFT RECOVERY | ISOLATED | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | TO-254AA | 150 A | 2 | 1 | 35 A | 90 W | 35 ns | ||||||||||||||||||||||||||||||||
|
HFB3GL075150A
iNRCORE LLC
|
Check for Price | No | Active | NO | 125 °C | -55 °C | 27.94 mm | 39.37 mm | 29.464 mm | INRCORE LLC | unknown | EAR99 | -1 dB | CHASSIS MOUNT | RF TRANSFORMER | |||||||||||||||||||||||||||||||||||||||||||||||||
|
HFB35HB20CPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | NO | S-MSFM-P3 | Not Qualified | 150 °C | -55 °C | 260 | 40 | 3 | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | S-MSFM-P3 | ULTRA FAST SOFT RECOVERY | ISOLATED | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | TO-254AA | 150 A | 2 | 1 | 35 A | 90 W | 35 ns | TO-254AA | 3 | ||||||||||||||||||||||||||||
|
HFB3G075150A
iNRCORE LLC
|
Check for Price | No | Active | NO | 125 °C | -55 °C | 22.86 mm | 38.354 mm | 28.956 mm | INRCORE LLC | unknown | EAR99 | -1 dB | CHASSIS MOUNT | RF TRANSFORMER | |||||||||||||||||||||||||||||||||||||||||||||||||
|
HFB-300L
YAGEO Corporation
|
Check for Price | Yes | Active | NO | EXCELLENT CLAMPING CAPABILITY, SKIN: 20 | AVALANCHE | R-P(NULL)-T2 | 1 | 125 °C | -40 °C | 265 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | THROUGH-HOLE | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 1 | 2018-11-08 | 330 V | 470 V | 2.82 MW | BIDIRECTIONAL | IEC-61000-4-5 | 300 V | 20 µA | 300 V | |||||||||||||||||||||||||||||||
|
HFB3GL075150A
PulseR Ruggedized Solutions
|
Check for Price | No | Transferred | NO | 125 °C | -55 °C | 27.94 mm | 39.37 mm | 29.464 mm | PULSER LLC | unknown | -1 dB | CHASSIS MOUNT | RF TRANSFORMER | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
HFB30PA60C
International Rectifier
|
Check for Price | No | Transferred | NO | LOW POWER LOSS, LOW NOISE | R-PSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | R-PSFM-T3 | ULTRA FAST SOFT RECOVERY | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | TO-247AC | 150 A | 2 | 1 | 15 A | 60 ns | TO-247AC | 3 | ||||||||||||||||||||||||||||||
|
HFB3GL075100B
iNRCORE LLC
|
Check for Price | Active | INRCORE LLC | unknown | EAR99 |