Part Details for HFBR-1115TZ by Broadcom Limited
Overview of HFBR-1115TZ by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFBR-1115TZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1247619
|
element14 Asia-Pacific | TRANSMITTER, FIBRE OPTIC, 125MBD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$65.7172 / $94.4341 | Buy Now |
DISTI #
1247619
|
Farnell | TRANSMITTER, FIBRE OPTIC, 125MBD RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$43.6982 / $67.6407 | Buy Now |
Part Details for HFBR-1115TZ
HFBR-1115TZ CAD Models
HFBR-1115TZ Part Data Attributes
|
HFBR-1115TZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-1115TZ
Broadcom Limited
Transmitter, 1270nm Min, 1380nm Max, 100Mbps, ST Connector, DIP, Through Hole Mount, PLASTIC, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | DIP | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.5.A | |
HTS Code | 8517.62.00.50 | |
Samacsys Manufacturer | Avago Technologies | |
Body Height | 9.8 mm | |
Body Length or Diameter | 7.01 mm | |
Communication Standard | ATM | |
Connection Type | ST CONNECTOR | |
Data Rate | 100 Mbps | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | MMF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1380 nm | |
Operating Wavelength-Min | 1270 nm | |
Operating Wavelength-Nom | 1308 nm | |
Optical Power Output-Nom | 0.02 mW | |
Package Style | DIP | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Transmission Type | DIGITAL |
Alternate Parts for HFBR-1115TZ
This table gives cross-reference parts and alternative options found for HFBR-1115TZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-1115TZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-1119TZ | FIBER OPTIC TRANSMITTER, 1270-1380nm, 266Mbps, THROUGH HOLE MOUNT, DIP, ST CONNECTOR, PLASTIC, DIP-16 | Avago Technologies | HFBR-1115TZ vs HFBR-1119TZ |