Part Details for HFBR-1412TMZ by Foxconn
Overview of HFBR-1412TMZ by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFBR-1412TMZ
HFBR-1412TMZ CAD Models
HFBR-1412TMZ Part Data Attributes
|
HFBR-1412TMZ
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HFBR-1412TMZ
Foxconn
Transmitter, 792nm Min, 865nm Max, 5Mbps, ST Connector, DIP, Panel Mount, Through Hole Mount, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | DIP | |
Reach Compliance Code | compliant | |
Additional Feature | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | |
Body Breadth | 12.7 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 12.7 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | ST CONNECTOR | |
Data Rate | 5 Mbps | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | 200, HCS | |
Mounting Feature | PANEL MOUNT, THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 865 nm | |
Operating Wavelength-Min | 792 nm | |
Operating Wavelength-Nom | 820 nm | |
Optical Power Output-Nom | 0.2 mW | |
Package Style | DIP | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |
Alternate Parts for HFBR-1412TMZ
This table gives cross-reference parts and alternative options found for HFBR-1412TMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-1412TMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-1412TMZ | Transmitter, 792nm Min, 865nm Max, 5Mbps, ST Connector, DIP, Panel Mount, Through Hole Mount, ROHS COMPLIANT PACKAGE | Broadcom Limited | HFBR-1412TMZ vs HFBR-1412TMZ |