HFBR-1414PTZ
Description: Transmitter, 792nm Min, 865nm Max, ST Connector, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-8

Overview of HFBR-1414PTZ by Foxconn

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HFBR-1414PTZ by Foxconn
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HFBR-1414PTZ by Foxconn

HFBR-1414PTZ
Foxconn
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
Foxconn
Body Breadth
12.7 mm
Body Height
10.2 mm
Body Length or Diameter
12.7 mm
Connection Type
ST CONNECTOR
Emitter/Detector Type
LED
Fiber Optic Device Type
TRANSMITTER
Fiber Type
50/125, 62.5/125, 100/140, MMF, PCS
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Operating Wavelength-Max
865 nm
Operating Wavelength-Min
792 nm
Operating Wavelength-Nom
820 nm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Transmission Type
DIGITAL
Want to compare parts?
  1. HFBR-1414PTZ
    Foxconn
    Transmitter, 792nm Min, 865nm Max, ST Connector, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-8
    VS

Related Parts for HFBR-1414PTZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HFBR-1414PTZ by Foxconn.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HFBR-1414PTZ by Foxconn

Select Manufacturer
Which Manufacturer of HFBR-1414PTZ would you like to use for your alert(s)?
  • Please alert me when HFBR-1414PTZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HFBR-1414PTZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HFBR-1414PTZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HFBR-1414PTZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HFBR-1414PTZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HFBR-1414PTZ by Foxconn

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: