Datasheets
HFBR-1415TZ by:

FIBER OPTIC TRANSMITTER, 792-865nm, 160Mbps, PANEL MOUNT, THROUGH HOLE MOUNT, ST CONNECTOR, ROHS COMPLIANT PACKAGE

Part Details for HFBR-1415TZ by Avago Technologies

Overview of HFBR-1415TZ by Avago Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HFBR-1415TZ

HFBR-1415TZ CAD Models

HFBR-1415TZ Part Data Attributes

HFBR-1415TZ Avago Technologies
Buy Now Datasheet
Compare Parts:
HFBR-1415TZ Avago Technologies FIBER OPTIC TRANSMITTER, 792-865nm, 160Mbps, PANEL MOUNT, THROUGH HOLE MOUNT, ST CONNECTOR, ROHS COMPLIANT PACKAGE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8517.62.00.50
Samacsys Manufacturer Avago Technologies
Additional Feature OTHER FIBER SIZES: 50/125; 62.5/125; 100/140
Body Breadth 12.7 mm
Body Height 10.2 mm
Body Length or Diameter 12.7 mm
Built-in Feature AMPLIFIER
Connection Type ST CONNECTOR
Data Rate 160 Mbps
Emitter/Detector Type LED
Fiber Optic Device Type TRANSMITTER
Fiber Type 62.5/125, MMF
Mounting Feature PANEL MOUNT, THROUGH HOLE MOUNT
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Operating Wavelength-Max 865 nm
Operating Wavelength-Min 792 nm
Operating Wavelength-Nom 820 nm
Optical Power Output-Nom 0.089 mW
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO
Transmission Type DIGITAL

HFBR-1415TZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HFBR-1415TZ by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HFBR-1415TZ by Avago Technologies

  • Please alert me when HFBR-1415TZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HFBR-1415TZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HFBR-1415TZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HFBR-1415TZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HFBR-1415TZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HFBR-1415TZ by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: