Part Details for HFBR-1521 by Hewlett Packard Co
Overview of HFBR-1521 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HFBR-1521
HFBR-1521 CAD Models
HFBR-1521 Part Data Attributes:
|
HFBR-1521
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HFBR-1521
Hewlett Packard Co
Transmitter, 120Mbps, DIP, Through Hole Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
Body Breadth | 10.2 mm | |
Body Height | 7.6 mm | |
Body Length or Diameter | 18.8 mm | |
Data Rate | 120 Mbps | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 660 nm | |
Package Style | DIP | |
Supply Voltage-Max | 2.02 V | |
Supply Voltage-Min | 1.45 V | |
Supply Voltage-Nom | 1.67 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |
Alternate Parts for HFBR-1521
This table gives cross-reference parts and alternative options found for HFBR-1521. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-1521, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-1521 | FIBER OPTIC TRANSMITTER, 5Mbps, PANEL MOUNT, DIP | Avago Technologies | HFBR-1521 vs HFBR-1521 |
HFBR-1521Z | FIBER OPTIC TRANSMITTER, 5Mbps, THROUGH HOLE MOUNT, DIP, ROHS COMPLIANT PACKAGE | Avago Technologies | HFBR-1521 vs HFBR-1521Z |
HFBR-1521Z | Transmitter, 5Mbps, DIP, Through Hole Mount, ROHS COMPLIANT PACKAGE | Broadcom Limited | HFBR-1521 vs HFBR-1521Z |
HFBR-1521 | Transmitter, 120Mbps, DIP, Through Hole Mount | Agilent Technologies Inc | HFBR-1521 vs HFBR-1521 |
HFBR-1521Z | Transmitter, 5Mbps, DIP, Through Hole Mount, ROHS COMPLIANT PACKAGE | Foxconn | HFBR-1521 vs HFBR-1521Z |